IS38SMW02G8B-JJLA2-TR

ISSI
870-8SMW02G8BJJLA2TR
IS38SMW02G8B-JJLA2-TR

Mfr.:

Description:
NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
9,87 € 39.480,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
2 Gbit
SPI
128 M x 16
1.7 V
1.95 V
18 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 18 mA
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Maximum Clock Frequency: 104 MHz
Product Type: NAND Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
3A991.b.1.a

IS38Sx Flash Memory Devices

ISSI IS38Sx Flash Memory Devices are 1GB/2GB/4GB devices that are based on the standard parallel NAND Flash. These memory devices follow industry-standard Serial Peripheral Interface (SPI). The IS38Sx memory devices are designed to provide a non-volatile memory storage solution in systems where the pin count must be kept to a minimum. These memory devices offer an advanced write protection mechanism for data security, such as software write protection with a block lock register. The IS38Sx memory devices support write protection with WP# and permanent block lock protection command.