IS38SML02G8B-JHLA2

ISSI
870-S38SML02G8BJHLA2
IS38SML02G8B-JHLA2

Mfr.:

Description:
NAND Flash 2Gb, 8bit ECC, 24-ball TFBGA 6x8x1.2 mm, 1.8V, RoHS, Auto Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,99 € 4.795,20 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
TFBGA-24
2 Gbit
SPI
256 M x 8
8 bit
2.7 V
3.6 V
22 mA
- 40 C
+ 105 C
Active Read Current - Max: 22 mA
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Maximum Clock Frequency: 133 MHz
Product Type: NAND Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
ECCN:
3A991.b.1.a