IS37SML02G8B-JJLI-TR

ISSI
870-37SML02G8BJJLITR
IS37SML02G8B-JJLI-TR

Mfr.:

Description:
NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
8,24 € 32.960,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
2 Gbit
SPI
256 M x 8
8 bit
2.7 V
3.6 V
22 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 22 mA
Brand: ISSI
Maximum Clock Frequency: 133 MHz
Product Type: NAND Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS37SM Flash Memory Devices

ISSI IS37SM Flash Memory Devices are 1Gb/2Gb devices that are based on the standard parallel NAND Flash. These SLC SPI-NAND memory devices provide an advanced write protection mechanism for data security, such as software write protection with a block lock register. The IS37SM Flash memory devices feature Single-Level Cell (SLC) technology, user-selectable internal 8-bit ECC, and first page auto-load on power up. These devices include ten pages of One-Time Programmable (OTP) Flash memory area and offer 10 years of data retention. The IS37SM Flash memory devices are ideal for systems that require a minimum pin count.