IS34ML02G084-TLI

ISSI
870-IS34ML02G084-TLI
IS34ML02G084-TLI

Mfr.:

Description:
NAND Flash 2G 3V x8 4-bit NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,73 € 13,73 €
12,73 € 127,30 €
12,33 € 308,25 €
11,75 € 587,50 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
IS34ML02G084
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Active Read Current - Max: 30 mA
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS34ML/MW SLC NAND Flash Memory ICs

ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.