IS34ML02G084-BLI

ISSI
870-IS34ML02G084-BLI
IS34ML02G084-BLI

Mfr.:

Description:
NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 3V, RoHS, IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 220   Multiples: 220
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 2.538,80 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-63
IS34ML02G084
2 Gbit
Parallel
256 M x 8
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Active Read Current - Max: 30 mA
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 220
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IS34ML/MW SLC NAND Flash Memory ICs

ISSI IS34ML/MW SLC NAND Flash Memory ICs store 1bit of data per memory cell and offer fast read and write capabilities. These flash memory ICs are available in 1Gb, 2Gb, and 4Gb memory sizes. The IS34ML/MW flash memory ICs feature flexible x8 or x16 options, hardware data protection, automatic-read operation, cost-effective uniform blocks, and typical 3ms block erase time. These ICs are suitable for performance-oriented applications where high reliability is needed. Typical applications include automotive infotainment, instrument clusters, industrial meter and sensors, smart metering, digital TVs and cameras, game consoles, printers, and set-top boxes.