IS34ML02G084-BLI-TR

ISSI
870-IS34ML02G084BLIT
IS34ML02G084-BLI-TR

Mfr.:

Description:
NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 3V, RoHS, IT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
11,38 € 28.450,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-63
IS34ML02G084
1 Gbit
Parallel
16 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: ISSI
Maximum Clock Frequency: 33 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.