IS29GL032-70TLET

ISSI
870-IS29GL032-70TLET
IS29GL032-70TLET

Mfr.:

Description:
NOR Flash 32Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,98 € 39,80 €
3,86 € 96,50 €
3,59 € 344,64 €
3,45 € 1.987,20 €
3,37 € 3.558,72 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TSOP-48
32 Mbit
2.7 V
3.6 V
25 mA
Parallel
2 M x 16
16 bit
Asynchronous
- 40 C
+ 105 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS29GL032 Parallel Flash Memory Devices

ISSI IS29GL032 Parallel Flash Memory Devices feature a 256-word maximum program buffer and offer blank-check operation to verify an erased sector. These memory devices operate at a 2.7V to 3.6V VCC input voltage range and provide program suspend, erase suspend, and resume capability. The IS29GL032 memory devices provide standby mode for low-power consumption. ISSI IS29GL032 Parallel Flash Memory Devices are used in embedded applications that require higher density, better performance, and low power consumption.