IS25WP512MJ-JMLE-TR

ISSI
870-S25WP512MJJMLETR
IS25WP512MJ-JMLE-TR

Mfr.:

Description:
Universal Flash Storage - UFS 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. New die, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
8,77 € 8.770,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
512 Mb
QPI
- 40 C
+ 105 C
SOIC-16
Reel
Brand: ISSI
Mounting Style: SMD/SMT
Product: Flash Memory
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1000
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS25LP512MJ & IS25WP512MJ Flash Memory Devices

ISSI IS25LP512MJ and IS25WP512MJ Flash Memory Devices are versatile storage solutions designed for systems that require limited space, low pin count, and low power consumption. These devices are accessed through a 4-wire SPI interface. The interface includes a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. The IS25LP512MJ and IS25WP512MJ Flash memory devices support Double Transfer Rate (DTR) commands that transfer addresses and read data on both edges of the clock. These devices feature 80MHz normal read, up to 166MHz fast read, 1μA deep power down, 6μA standby current, and 8mA active read current. The IS25LP512MJ and IS25WP512MJ Flash memory devices offer more than 20 years of data retention.