IS25WP080-JNLE

ISSI
870-IS25WP080-JNLE
IS25WP080-JNLE

Mfr.:

Description:
NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, ET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ISSI IS25WP080D-JNLE
ISSI
NOR Flash 8M QSPI, 8-pin SOP 105mil ET

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
IS25WP080
8 Mbit
1.65 V
1.95 V
13 mA
QPI, SPI
133 MHz
1 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.