IS25WP032D-JKLE

ISSI
870-IS25WP032D-JKLE
IS25WP032D-JKLE

Mfr.:

Description:
NOR Flash 32M QPI/QSPI, WSON ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.403

Stock:
3.403 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,63 € 16,30 €
1,59 € 39,75 €
1,56 € 78,00 €
1,52 € 152,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25WP032D
32 Mbit
1.65 V
1.95 V
16 mA
QPI, SPI
104 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Unit Weight: 1,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a