IS25WP02GG-RHLE-TR

ISSI
870-IS25WP02GGRHLETR
IS25WP02GG-RHLE-TR

Mfr.:

Description:
Universal Flash Storage - UFS 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
18,41 € 46.025,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: Universal Flash Storage - UFS
RoHS:  
2 Gb
QPI
- 40 C
+ 105 C
TFBGA-24
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Flash Memory
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 2500
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320071
ECCN:
3A991.b.1.a