IS25WP01GJ-RMLE-TY

ISSI
870-IS25WP01GJRMLETY
IS25WP01GJ-RMLE-TY

Mfr.:

Description:
NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
169
Expected 10/28/2026
352
Expected 11/2/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,27 € 22,27 €
20,64 € 206,40 €
20,00 € 500,00 €
19,50 € 975,00 €
18,77 € 1.877,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
1 Gbit
1.65 V
1.95 V
32 mA
SPI
166 MHz
128 M x 8
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Supply Current - Max: 280 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.