IS25WP01GG-RMLE-TY

ISSI
870-IS25WP01GGRMLETY
IS25WP01GG-RMLE-TY

Mfr.:

Description:
NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 176   Multiples: 176
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 2.752,64 €
15,53 € 8.199,84 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
1 Gbit
1.65 V
1.95 V
46 mA
Serial
133 MHz
128 M x 8
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Product Type: NOR Flash
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.