IS25WP016-JBLE

ISSI
870-IS25WP016-JBLE
IS25WP016-JBLE

Mfr.:

Description:
NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 137,70 €
1,49 € 402,30 €
1,44 € 777,60 €
1,41 € 1.522,80 €
1,37 € 3.452,40 €

Similar Product

ISSI IS25WP016D-JBLE
ISSI
NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-Wide-8
IS25WP016D
16 Mbit
1.65 V
1.95 V
13 mA
QPI, SPI
133 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320201
ECCN:
EAR99