IS25LX256-JHLE-TR

ISSI
870-25LX256-JHLTR
IS25LX256-JHLE-TR

Mfr.:

Description:
NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,99 € 17.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
7,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
256 Mbit
2.7 V
3.6 V
SPI
133 MHz
- 40 C
+ 125 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320071
ECCN:
3A991.b.1.a

Octal Memory

ISSI Octal Memory is a portfolio of high-speed, low-pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI Octal products include Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions.