IS25LQ040B-JNLE

ISSI
870-25LQ040BJNLE
IS25LQ040B-JNLE

Mfr.:

Description:
NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ISSI IS25LP040E-JNLE
ISSI
NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
IS25LQ040B
4 Mbit
2.3 V
3.6 V
15 mA
SPI
104 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99