IS25LP512M-RMLE-TR

ISSI
870-IS25LP512MRMLETR
IS25LP512M-RMLE-TR

Mfr.:

Description:
NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331
Can Dispatch Immediately
On Order:
1.000
Expected 4/20/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 109
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,86 € 9,86 €
9,17 € 91,70 €
8,88 € 222,00 €
8,67 € 433,50 €
8,46 € 846,00 €
Full Reel (Order in multiples of 1000)
8,46 € 8.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
IS25LP512M
512 Mbit
2.3 V
3.6 V
40 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).

IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.