IS25LP512M-RGLE-TR

ISSI
870-IS25LP512MRGLETR
IS25LP512M-RGLE-TR

Mfr.:

Description:
NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 4x6 ball array, RoHS, reset pin, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,99 € 17.475,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
IS25LP512M
512 Mbit
2.3 V
3.6 V
40 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320041
ECCN:
EAR99

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).

IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.