IS25LP512M-JLLE-TR

ISSI
870-IS25LP512MJLLETR
IS25LP512M-JLLE-TR

Mfr.:

Description:
NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.221

Stock:
1.221
Can Dispatch Immediately
On Order:
4.000
Expected 8/3/2026
24.000
Expected 8/7/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,81 € 9,81 €
9,12 € 91,20 €
8,85 € 221,25 €
8,63 € 431,50 €
8,23 € 823,00 €
Full Reel (Order in multiples of 4000)
8,23 € 32.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25LP512M
512 Mbit
2.3 V
3.6 V
40 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a