IS25LP128F-RGLE

ISSI
870-IS25LP128F-RGLE
IS25LP128F-RGLE

Mfr.:

Description:
NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
279
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,53 € 45,30 €
4,39 € 109,75 €
4,30 € 215,00 €
4,20 € 420,00 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
IS25LP128F
128 Mbit
2.3 V
3.6 V
13.5 mA
SPI
166 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
USHTS:
8542320041
ECCN:
EAR99