IS25LP128F-RGLE-TR

ISSI
870-IS25LP128FRGLETR
IS25LP128F-RGLE-TR

Mfr.:

Description:
NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,56 € 17.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
IS25LP128F
128 Mbit
2.3 V
3.6 V
13.5 mA
SPI
166 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
USHTS:
8542320041
ECCN:
EAR99