IS25LP128F-JKLE

ISSI
870-IS25LP128F-JKLE
IS25LP128F-JKLE

Mfr.:

Description:
NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.126

Stock:
2.126 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 856
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,54 € 25,40 €
2,46 € 61,50 €
2,41 € 120,50 €
2,35 € 235,00 €
2,28 € 570,00 €
2,22 € 1.265,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25LP128F
128 Mbit
2.3 V
3.6 V
13.5 mA
SPI
166 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).