IS25LP128F-JBLE

ISSI
870-IS25LP128F-JBLE
IS25LP128F-JBLE

Mfr.:

Description:
NOR Flash 128M 2.3-3.6V 166MHz Serial Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.747

Stock:
7.747
Can Dispatch Immediately
On Order:
8.460
Expected 10/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,90 € 39,00 €
3,78 € 94,50 €
3,70 € 185,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,18 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
IS25LP128F
128 Mbit
2.3 V
3.6 V
13.5 mA
SPI
166 MHz
16 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tube
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).