IS25LP064D-JKLE-TR

ISSI
870-5LP064D-JKLE-TR
IS25LP064D-JKLE-TR

Mfr.:

Description:
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.313

Stock:
6.313
Can Dispatch Immediately
On Order:
9.000
Expected 10/9/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,92 € 29,20 €
2,83 € 70,75 €
2,76 € 138,00 €
2,70 € 270,00 €
2,55 € 637,50 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 4500)
2,46 € 11.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
3,12 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25LP064D
64 Mbit
2.3 V
3.6 V
15 mA
Dual/Quad SPI/QPI
166 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 166 MHz
Factory Pack Quantity: 4500
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.