IS25LP064A-JKLE

ISSI
870-25LP064A-JKLE
IS25LP064A-JKLE

Mfr.:

Description:
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON 5X6MM, RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.003

Stock:
1.003
Can Dispatch Immediately
On Order:
1.140
Expected 11/4/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,99 € 2,99 €
2,80 € 28,00 €
2,71 € 67,75 €
2,65 € 132,50 €
2,59 € 259,00 €
2,45 € 612,50 €
2,44 € 1.390,80 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25LP064A
64 Mbit
2.3 V
3.6 V
14 mA
QPI, SPI
133 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 570
Subcategory: Memory & Data Storage
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320051
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).