IS25LP064A-JGLE

ISSI
870-IS25LP064A-JGLE
IS25LP064A-JGLE

Mfr.:

Description:
NOR Flash 64M 3V 133MHz Serial Flash

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 1.118,40 €
2,24 € 2.150,40 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-24
IS25LP064A
64 Mbit
2.3 V
3.6 V
14 mA
QPI, SPI
133 MHz
- 40 C
+ 105 C
Bulk
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99