IS25LP064-JBLE

ISSI
870-IS25LP064-JBLE
IS25LP064-JBLE

Mfr.:

Description:
NOR Flash 64M SPI, 8-pin SOP 208mil ET 2.3-3.6V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ISSI IS25LP064A-JBLE
ISSI
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Wide-8
IS25LP
64 Mbit
2.3 V
3.6 V
15 mA
SPI
133 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
854232031
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.