IS25LP040E-JNLE-TR

ISSI
870-25LP040JNLTR
IS25LP040E-JNLE-TR

Mfr.:

Description:
NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.197

Stock:
23.197 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,86 € 8,60 €
0,836 € 20,90 €
0,819 € 40,95 €
0,80 € 80,00 €
Full Reel (Order in multiples of 3000)
0,80 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
0,95 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
4 Mbit
2.3 V
3.6 V
12 mA
SPI
104 MHz
512 k x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS25LP0 & IS25WP0 Serial NOR Flash

ISSI IS25LP0 and IS25WP0 Serial NOR Flash deliver a versatile storage solution with high flexibility and performance in a simplified pin count package. The IS25LP0 and IS25WP0 Flash are designed for systems that require limited space, a low pin count, and low power consumption.

IS25 NOR Flash Memory

ISSI IS25 NOR Flash Memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. It can also be configured to serve as multi-I/O.