IS25LP032D-JNLE-TR

ISSI
870-IS25LP032DJNLETR
IS25LP032D-JNLE-TR

Mfr.:

Description:
NOR Flash 32M QSPI, 8-pin SOP 150mil ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.700

Stock:
8.700
Can Dispatch Immediately
On Order:
18.000
Expected 5/27/2026
48.000
9.000
Expected 6/1/2026
24.000
Expected 6/11/2026
15.000
Expected 6/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,75 € 17,50 €
1,70 € 42,50 €
1,63 € 81,50 €
1,59 € 159,00 €
1,57 € 392,50 €
1,53 € 765,00 €
1,50 € 1.500,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
IS25LP032D
32 Mbit
2.3 V
3.6 V
25 mA
QPI, SPI
133 MHz
4 M x 8
8 bit
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 1,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).