IS25LP032D-JMLE-TR

ISSI
870-IS25LP032DJMLETR
IS25LP032D-JMLE-TR

Mfr.:

Description:
NOR Flash 32M QSPI, 16-pin SOP 300mil ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
2,10 € 21,00 €
2,04 € 51,00 €
1,95 € 97,50 €
1,91 € 191,00 €
Full Reel (Order in multiples of 1000)
1,91 € 1.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SOIC-16
IS25LP032D
Reel
Cut Tape
MouseReel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).