IS25LP032D-JLLE-TR

ISSI
870-IS25LP032DJLLETR
IS25LP032D-JLLE-TR

Mfr.:

Description:
NOR Flash 32M QSPI, WSON ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.103

Stock:
3.103 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,69 € 16,90 €
1,64 € 41,00 €
1,61 € 80,50 €
1,57 € 157,00 €
Full Reel (Order in multiples of 4000)
1,57 € 6.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
2,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
WSON-8
IS25LP032D
32 Mbit
2.3 V
3.6 V
17 mA
QPI, SPI
133 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).