IS25LP020E-JNLE

ISSI
870-IS25LP020E-JNLE
IS25LP020E-JNLE

Mfr.:

Description:
NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,80 € 80,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
2 Mbit
2.3 V
3.6 V
12 mA
SPI
104 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

IS25 NOR Flash Memory

ISSI IS25 NOR Flash Memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI Flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. It can also be configured to serve as multi-I/O.

IS25LP0 & IS25WP0 Serial NOR Flash

ISSI IS25LP0 and IS25WP0 Serial NOR Flash deliver a versatile storage solution with high flexibility and performance in a simplified pin count package. The IS25LP0 and IS25WP0 Flash are designed for systems that require limited space, a low pin count, and low power consumption.