IS25LP01GJ-RMLE-TY

ISSI
870-IS25LP01GJRMLETY
IS25LP01GJ-RMLE-TY

Mfr.:

Description:
NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,54 € 17,54 €
16,26 € 162,60 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
1 Gbit
2.7 V
3.6 V
36 mA
DTR/Quad SPI, QPI, SPI
166 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 176
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
USHTS:
8542320051
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

IS25WP512M & IS25LP512M Serial NOR Flash

ISSI IS25WP512M & IS25LP512M Serial NOR Flash is a versatile storage solution with high flexibility and performance in a simplified pin count package. The device is for systems that require limited space, a low pin count, and low power consumption. It is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports Dual and Quad I/O as well as standard, Dual Output, and Quad Output SPI. Clock frequencies of up to 133MHz allow for equivalent clock rates of up to 532MHz (133MHz x 4), which equates to 66.5Mbytes/s of data throughput. The memory array is organized into programmable pages of 256/512 bytes.