IS25LP01G-RILE

ISSI
870-IS25LP01G-RILE
IS25LP01G-RILE

Mfr.:

Description:
NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129
Can Dispatch Immediately
On Order:
480
Expected 7/20/2026
480
Expected 10/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,74 € 23,74 €
21,98 € 219,80 €
21,29 € 532,25 €
20,77 € 1.038,50 €
20,03 € 2.003,00 €
19,51 € 4.877,50 €

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
LFBGA-24
IS25LP01G
1 Gbit
2.7 V
3.6 V
50 mA
SPI
80 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a