IS25LP016D-JNLE-TR

ISSI
870-IS25LP016DJNLETR
IS25LP016D-JNLE-TR

Mfr.:

Description:
NOR Flash 16M QSPI, 8-pin SOP 150mil ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.441

Stock:
17.441
Can Dispatch Immediately
On Order:
27.000
Expected 6/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,38 € 13,80 €
1,34 € 33,50 €
1,32 € 66,00 €
1,28 € 128,00 €
1,25 € 312,50 €
1,21 € 605,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
1,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
IS25LP016D
16 Mbit
2.3 V
3.6 V
25 mA
SPI
133 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 533,243 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

SPI NOR Flash ICs

ISSI SPI NOR Flash ICs are low voltage Serial Peripheral Interface NOR Flash Memory Devices offering features such as Double Data Rate (DTR/DDR) interface modes, SFDP support, and 2-cycle instruction input (QPI mode).