IS25CQ032-JBLE

ISSI
870-IS25CQ032-JBLE
IS25CQ032-JBLE

Mfr.:

Description:
NOR Flash 32M, 2.7-3.6V 104Mhz Serial Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ISSI IS25LP032D-JBLE
ISSI
NOR Flash 32M QSPI, 8-pin SOP 208mil ET

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-Wide-8
IS25CQ
32 Mbit
2.7 V
3.6 V
15 mA
SPI
104 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.