IS21TF08G-JQLI

ISSI
870-IS21TF08GJQLI
IS21TF08G-JQLI

Mfr.:

Description:
eMMC 8GB, 100 Ball FBGA, 3.3V, RoHS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
RoHS:  
FBGA-100
8 GB
TLC
320 MB/s
135 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ISSI
Dimensions: 18 mm x 14 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

eMMC Flash Memory

ISSI eMMC Flash Memory provides the ideal embedded storage solution for automotive, industrial, and medical applications, which require high performance, endurance across a wide range of operating temperatures, and long-term support. These devices follow the JEDEC Embedded MultiMediaCard (eMMC) 5.1 standard. These products are available in industrial and automotive grades in 100-ball BGA and 153-ball BGA. The ISSI eMMC integrates NAND Flash memory and an intelligent eMMC controller inside one JEDEC standard package, providing a standard interface to the host. The controller directly manages the NAND flash, implementing functions like bad block management, error handling (ECC), static and dynamic wear-leveling, IOPS optimization, and read sensing. ISSI eMMC devices support Enhanced Mode, where the device can be configured as pseudo-SLC (pSLC) for higher read/write performance, endurance, and reliability.