IS21ES32G-JQLI

ISSI
870-IS21ES32G-JQLI
IS21ES32G-JQLI

Mfr.:

Description:
eMMC 32 GB, 100 Ball FBGA, 3.3V, RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IS21ES32G
FBGA-100
32 GB
MLC
254 MB/s
47.8 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Brand: ISSI
Dimensions: 14 mm x 18 mm x 1.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Sustained Read: 254 MB/s
Sustained Write: 47.8 MB/s
Unit Weight: 5,272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320071
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.