IS21ES08GA-JQLI

ISSI
870-IS21ES08GAJQLI
IS21ES08GA-JQLI

Mfr.:

Description:
eMMC 8GB, 100 Ball FBGA, 3.3V, RoHS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
RoHS:  
FBGA-100
8 GB
MLC
250 MB/s
27.3 MB/s
eMMC 5.0
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 18 mm x 14 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a