IS21EF08GP-JQLI-TR

ISSI
870-IS21EF08GPJQLITR
IS21EF08GP-JQLI-TR

Mfr.:

Description:
eMMC 8GB, 100 Ball FBGA, 3.3V, RoHS, T & R, Auto Grade(-40C+105C), Programmed

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: eMMC
RoHS:  
FBGA-100
8 GB
PSLC
225 MB/s
60 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Dimensions: 18 mm x 14 mm x 1.4 mm
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8542320051
ECCN:
3A991.b.1.a