WIN-T0402LF-02-1601-D3

IRC / TT Electronics
66-WINT402LF021601D3
WIN-T0402LF-02-1601-D3

Mfr.:

Description:
Thin Film Resistors - SMD 1.6Kohm 0.5% 50ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reel
Cut Tape
MouseReel
WIN
1.6 kOhms
0.5 %
50 PPM / C
0402
1005
1.02 mm (0.04 in)
0.53 mm (0.021 in)
0.3 mm (0.012 in)
- 65 C
+ 150 C
50 mW (1/20 W)
75 V
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Water Insoluble Nitride Thin Film Precision Chip Resistors
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99