ULRB1-2512-R003-F-LF-SLT

IRC / TT Electronics
66-ULRB1-2512-R003F
ULRB1-2512-R003-F-LF-SLT

Mfr.:

Description:
Current Sense Resistors - SMD Metal Element CS Resistor AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.216

Stock:
3.216 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,509 € 5,09 €
0,415 € 10,38 €
0,319 € 31,90 €
0,28 € 70,00 €
0,255 € 127,50 €
0,233 € 233,00 €
Full Reel (Order in multiples of 2000)
0,233 € 466,00 €
0,218 € 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ULR
3 mOhms
1 W
1 %
100 PPM / C
2512
6432
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

ULR Metal Element Current Sense Resistors

IRC / TT Electronics ULR Metal Element Current Sense Resistors feature a robust metal strip that withstands high temperatures and high currents. These higher wattage devices also offer a PCB clearance gap to maximize thermal performance. The ULR series offers AEC-Q200 qualification, a 0.1mΩ to 10mΩ resistance range, and a 1.5% tolerance. IRC / TT Electronics ULR Metal Element Current Sense Resistors are ideal for power supplies, motor controls, actuator control, and DC-DC converters.