TF07 1 1%TR

IRC / TT Electronics
66-TF071FTR
TF07 1 1%TR

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/4 WATT 1 OHM 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
TF
1 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 50 C
+ 150 C
8 mm
30 mm
Axial
Power Wirewound Resistor
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Tradename: Metal Glaze
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99