RC70LFV49R9FT

IRC / TT Electronics
66-RC70LFV49R9FT
RC70LFV49R9FT

Mfr.:

Description:
Metal Film Resistors - Through Hole 1 WATT 49.9 OHM 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RC
49.9 Ohms
1 W
1 %
5 PPM / C
5.5 mm
15.5 mm
Axial
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 1,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.