RC65LFC12R1BT

IRC / TT Electronics
66-RC65LFC12R1BT
RC65LFC12R1BT

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2 WATT 12.1 OHM .1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,38 € 23,80 €
2,21 € 55,25 €
1,82 € 182,00 €
1,58 € 395,00 €
1,33 € 665,00 €
1,31 € 1.310,00 €
1,26 € 3.150,00 €
1,22 € 6.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Film Resistors - Through Hole
RoHS:  
RC
12.1 Ohms
500 mW (1/2 W)
0.1 %
50 PPM / C
3.7 mm
10 mm
Axial
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99