RC07GF392J

IRC / TT Electronics
66-RC07GF392J
RC07GF392J

Mfr.:

Description:
Carbon Composition Resistors 3.9K OHM 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495 Can Dispatch Immediately
Quantities greater than 1495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,391 € 3,91 €
0,305 € 7,63 €
0,21 € 21,00 €
0,178 € 44,50 €
0,166 € 83,00 €
0,14 € 140,00 €
0,129 € 645,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Carbon Composition Resistors
RoHS:  
IBT
Axial
3.9 kOhms
250 mW (1/4 W)
5 %
150 V
- 55 C
+ 105 C
2.3 mm
6.4 mm
Bulk
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Temperature Coefficient: 150 PPM / C
Type: Carbon Film Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS