RC07GF302J

IRC / TT Electronics
66-RC07GF302J
RC07GF302J

Mfr.:

Description:
Carbon Composition Resistors 3K OHM 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.584

Stock:
4.584 Can Dispatch Immediately
Quantities greater than 4584 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,37 € 3,70 €
0,30 € 7,50 €
0,224 € 22,40 €
0,195 € 48,75 €
0,182 € 91,00 €
0,154 € 154,00 €
0,143 € 715,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Carbon Composition Resistors
RoHS:  
IBT
Axial
3 kOhms
250 mW (1/4 W)
5 %
150 V
- 55 C
+ 105 C
2.3 mm
6.4 mm
Bulk
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Temperature Coefficient: 150 PPM / C
Type: Carbon Film Resistor
Part # Aliases: IBT1/4302JLF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85332110
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS