RC07GF242J

IRC / TT Electronics
66-RC07GF242J
RC07GF242J

Mfr.:

Description:
Carbon Composition Resistors 2.4K OHM 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Carbon Composition Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IBT
Axial
2.4 kOhms
250 mW (1/4 W)
5 %
150 V
- 55 C
+ 105 C
2.3 mm
6.4 mm
Bulk
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Resistors Carbon Composition
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Temperature Coefficient: 150 PPM / C
Type: Carbon Film Resistor
Unit Weight: 273,267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS