M8340110K1003BA

IRC / TT Electronics
66-M8340110K1003BA
M8340110K1003BA

Mfr.:

Description:
Resistor Networks & Arrays 100K OHM.1% 16PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bulk
8900
Networks
SMD/SMT
100 kOhms
0.1 %
Isolated
8 Resistor
16 Pin
15 PPM / C
- 65 C
+ 125 C
FlatPack-16
0.39 in
0.25 in
0.075 in
Brand: IRC / TT Electronics
Lead Diameter: 0.017 in
Lead Spacing: 0.05 in
Power per Element: 50 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Type: Precision
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
USHTS:
8533210010
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.