M8340109K1002GC

IRC / TT Electronics
756-M8340109K1002GC
M8340109K1002GC

Mfr.:

Description:
Resistor Networks & Arrays SIP-4701-05-1002-G-2457

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
M83401
Networks
SIP
10 kOhms
2 %
Bussed
9 Resistor
10 Pin
15 PPM / C
- 65 C
+ 125 C
Brand: IRC / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Power per Element: 120 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 120
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210050
JPHTS:
853321000
ECCN:
EAR99